FQPF19N20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 324
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.723
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.107
Unit Price: 1,35974 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.905
Unit Price: 1,35974 €
Datasheet
N-Channel 200 V 11.8A (Tc) 50W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF19N20

DigiKey Part Number
FQPF19N20-ND
Manufacturer
Manufacturer Product Number
FQPF19N20
Description
MOSFET N-CH 200V 11.8A TO220F
Customer Reference
Detailed Description
N-Channel 200 V 11.8A (Tc) 50W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF19N20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.107 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.107In Stock
Ships from Rochester Electronics, LLC
2.000In Stock
Ships from Flip Electronics