MFR Recommended
Similar

FQPF11P06 | |
|---|---|
DigiKey Part Number | FQPF11P06FS-ND |
Manufacturer | |
Manufacturer Product Number | FQPF11P06 |
Description | MOSFET P-CH 60V 8.6A TO220F |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.6A (Tc) 30W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF11P06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 4.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPP15P10PLHXKSA1 | Infineon Technologies | 201 | 448-SPP15P10PLHXKSA1-ND | 2,76000 € | MFR Recommended |
| IRFI9Z34GPBF | Vishay Siliconix | 133 | IRFI9Z34GPBF-ND | 3,45000 € | Similar |



