FQP90N10V2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,82014 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,91910 €
Datasheet

Similar


Texas Instruments
In Stock: 2.487
Unit Price: 2,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83.240
Unit Price: 0,94667 €
Datasheet

Similar


IXYS
In Stock: 124
Unit Price: 4,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.189
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.853
Unit Price: 5,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,47000 €
Datasheet
N-Channel 100 V 90A (Tc) 250W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP90N10V2

DigiKey Part Number
FQP90N10V2-ND
Manufacturer
Manufacturer Product Number
FQP90N10V2
Description
MOSFET N-CH 100V 90A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 90A (Tc) 250W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP90N10V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
191 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable