FQP70N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 738
Unit Price: 1,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.576
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 559
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 612
Unit Price: 2,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 2,56000 €
Datasheet
N-Channel 100 V 57A (Tc) 160W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP70N10

DigiKey Part Number
FQP70N10-ND
Manufacturer
Manufacturer Product Number
FQP70N10
Description
MOSFET N-CH 100V 57A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 57A (Tc) 160W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
160W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 28.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP180N10N3GXKSA1Infineon Technologies738448-IPP180N10N3GXKSA1-ND1,95000 €Similar
STP40NF10STMicroelectronics1.576497-3188-5-ND1,86000 €Similar
STP45N10F7STMicroelectronics559497-14573-5-ND1,70000 €Similar
STP60NF10STMicroelectronics612497-4384-5-ND2,54000 €Similar
STP80NF12STMicroelectronics556497-6743-5-ND2,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes