
FQP6N25 | |
|---|---|
DigiKey Part Number | FQP6N25-ND |
Manufacturer | |
Manufacturer Product Number | FQP6N25 |
Description | MOSFET N-CH 250V 5.5A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 5.5A (Tc) 63W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP6N25 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.75A, 10V |

