FQP5N40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 400
Unit Price: 1,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 337
Unit Price: 2,35000 €
Datasheet

Similar


IXYS
In Stock: 183
Unit Price: 5,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.316
Unit Price: 2,25000 €
Datasheet
N-Channel 400 V 4.5A (Tc) 70W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP5N40

DigiKey Part Number
FQP5N40-ND
Manufacturer
Manufacturer Product Number
FQP5N40
Description
MOSFET N-CH 400V 4.5A TO220-3
Customer Reference
Detailed Description
N-Channel 400 V 4.5A (Tc) 70W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP5N40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT5N50Alpha & Omega Semiconductor Inc.400785-1173-5-ND1,50000 €Similar
IRF720PBFVishay Siliconix337IRF720PBF-ND2,35000 €Similar
IXTP3N50D2IXYS183IXTP3N50D2-ND5,64000 €Similar
STP7NK40ZSTMicroelectronics3.316497-3200-5-ND2,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable