FQP4N90C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 4,30000 €
Datasheet

Similar


IXYS
In Stock: 1.277
Unit Price: 10,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 901
Unit Price: 2,59000 €
Datasheet
N-Channel 900 V 4A (Tc) 140W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP4N90C

DigiKey Part Number
FQP4N90C-ND
Manufacturer
Manufacturer Product Number
FQP4N90C
Description
MOSFET N-CH 900V 4A TO220-3
Customer Reference
Detailed Description
N-Channel 900 V 4A (Tc) 140W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP4N90C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQP9N90Consemi0FQP9N90COS-ND4,30000 €MFR Recommended
IXTP3N120IXYS1.277238-IXTP3N120-ND10,15000 €Similar
STP3NK90ZSTMicroelectronics901497-12789-5-ND2,59000 €Similar
Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics