FQP46N15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 373
Unit Price: 2,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.224
Unit Price: 2,56000 €
Datasheet
N-Channel 150 V 45.6A (Tc) 210W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP46N15

DigiKey Part Number
FQP46N15-ND
Manufacturer
Manufacturer Product Number
FQP46N15
Description
MOSFET N-CH 150V 45.6A TO220-3
Customer Reference
Detailed Description
N-Channel 150 V 45.6A (Tc) 210W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP46N15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42mOhm @ 22.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
210W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.910 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

41.910In Stock
Ships from Flip Electronics