FQP34N20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.676
Unit Price: 3,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 999
Unit Price: 1,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.161
Unit Price: 3,19000 €
Datasheet
N-Channel 200 V 31A (Tc) 180W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP34N20

DigiKey Part Number
FQP34N20-ND
Manufacturer
Manufacturer Product Number
FQP34N20
Description
MOSFET N-CH 200V 31A TO220-3
Customer Reference
Detailed Description
N-Channel 200 V 31A (Tc) 180W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 15.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDP61N20onsemi1.676FDP61N20-ND3,14000 €MFR Recommended
STP20NF20STMicroelectronics999497-5812-5-ND1,98000 €Similar
STP30NF20STMicroelectronics1.161497-5825-5-ND3,19000 €Similar
Obsolete
Marketplace Stock: 1.843 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.843In Stock
Ships from Flip Electronics