FQP18N50V2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 393
Unit Price: 2,53000 €
Datasheet

Similar


Infineon Technologies
In Stock: 511
Unit Price: 1,56000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 11.346
Unit Price: 2,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.145
Unit Price: 5,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 461
Unit Price: 6,08000 €
Datasheet
N-Channel 500 V 18A (Tc) 208W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP18N50V2

DigiKey Part Number
FQP18N50V2-ND
Manufacturer
Manufacturer Product Number
FQP18N50V2
Description
MOSFET N-CH 500V 18A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 18A (Tc) 208W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP18N50V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
265mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable