
FQP17N08L | |
|---|---|
DigiKey Part Number | FQP17N08L-ND |
Manufacturer | |
Manufacturer Product Number | FQP17N08L |
Description | MOSFET N-CH 80V 16.5A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 16.5A (Tc) 65W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP17N08L Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.5 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 8.25A, 10V |

