Similar

FQP16N25C | |
|---|---|
DigiKey Part Number | FQP16N25C-ND |
Manufacturer | |
Manufacturer Product Number | FQP16N25C |
Description | MOSFET N-CH 250V 15.6A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 15.6A (Tc) 139W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP16N25C Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1080 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 270mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB4229PBF | Infineon Technologies | 776 | IRFB4229PBF-ND | 3,68000 € | Similar |
| STP17NF25 | STMicroelectronics | 10.965 | 497-7511-5-ND | 1,72000 € | Similar |



