FQP16N25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.406
Unit Price: 4,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.033
Unit Price: 1,73000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: 2,96000 €
Datasheet
N-Channel 250 V 16A (Tc) 142W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP16N25

DigiKey Part Number
FQP16N25FS-ND
Manufacturer
Manufacturer Product Number
FQP16N25
Description
MOSFET N-CH 250V 16A TO220-3
Customer Reference
Detailed Description
N-Channel 250 V 16A (Tc) 142W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP16N25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
142W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics