P-Channel 120 V 15A (Tc) 100W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP15P12

DigiKey Part Number
FQP15P12-ND
Manufacturer
Manufacturer Product Number
FQP15P12
Description
MOSFET P-CH 120V 15A TO220-3
Customer Reference
Detailed Description
P-Channel 120 V 15A (Tc) 100W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP15P12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
120 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.