FQP13N06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: 14,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.534
Unit Price: 7,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 650
Unit Price: 7,85000 €
Datasheet
N-Channel 60 V 13.6A (Tc) 45W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP13N06L

DigiKey Part Number
FQP13N06L-ND
Manufacturer
Manufacturer Product Number
FQP13N06L
Description
MOSFET N-CH 60V 13.6A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 13.6A (Tc) 45W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP13N06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 6.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.000In Stock
Ships from Flip Electronics