FQP11N40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 307
Unit Price: 3,40000 €
Datasheet

Similar


IXYS
In Stock: 46
Unit Price: 5,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 766
Unit Price: 2,52000 €
Datasheet
N-Channel 400 V 11.4A (Tc) 147W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP11N40

DigiKey Part Number
FQP11N40-ND
Manufacturer
Manufacturer Product Number
FQP11N40
Description
MOSFET N-CH 400V 11.4A TO220-3
Customer Reference
Detailed Description
N-Channel 400 V 11.4A (Tc) 147W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP11N40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
147W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
480mOhm @ 5.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFB11N50APBFVishay Siliconix307IRFB11N50APBF-ND3,40000 €Similar
IXFP12N50PIXYS46IXFP12N50P-ND5,15000 €Similar
STP11NK40ZSTMicroelectronics766497-7500-5-ND2,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable