N-Channel 400 V 50A (Tc) 460W (Tc) Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQL50N40

DigiKey Part Number
FQL50N40-ND
Manufacturer
Manufacturer Product Number
FQL50N40
Description
MOSFET N-CH 400V 50A TO264-3
Customer Reference
Detailed Description
N-Channel 400 V 50A (Tc) 460W (Tc) Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
460W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-264-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable