
FQI27P06TU | |
|---|---|
DigiKey Part Number | FQI27P06TU-ND |
Manufacturer | |
Manufacturer Product Number | FQI27P06TU |
Description | MOSFET P-CH 60V 27A I2PAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 27A (Tc) 3.75W (Ta), 120W (Tc) Through Hole I2PAK |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 13.5A, 10V |

