
FQI11N40TU | |
|---|---|
DigiKey Part Number | FQI11N40TU-ND |
Manufacturer | |
Manufacturer Product Number | FQI11N40TU |
Description | MOSFET N-CH 400V 11.4A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 11.4A (Tc) 3.13W (Ta), 147W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | FQI11N40TU Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 147W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package I2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 480mOhm @ 5.7A, 10V | Base Product Number |

