FQI10N60CTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 741
Unit Price: 3,54000 €
Datasheet
N-Channel 600 V 9.5A (Tc) 3.13W (Ta), 156W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQI10N60CTU

DigiKey Part Number
FQI10N60CTU-ND
Manufacturer
Manufacturer Product Number
FQI10N60CTU
Description
MOSFET N-CH 600V 9.5A I2PAK
Customer Reference
Detailed Description
N-Channel 600 V 9.5A (Tc) 3.13W (Ta), 156W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQI10N60CTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
730mOhm @ 4.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262 (I2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable