Similar

FQH70N10 | |
|---|---|
DigiKey Part Number | FQH70N10-ND |
Manufacturer | |
Manufacturer Product Number | FQH70N10 |
Description | MOSFET N-CH 100V 70A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 214W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQH70N10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTQ75N10P | IXYS | 293 | IXTQ75N10P-ND | 6,36000 € | Similar |


