Similar
Similar



FQD9N08TM | |
|---|---|
DigiKey Part Number | FQD9N08TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD9N08TM |
Description | MOSFET N-CH 80V 7.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 7.4A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD9N08TM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 210mOhm @ 3.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR120NTRPBF | Infineon Technologies | 21.449 | IRFR120NPBFCT-ND | 1,33000 € | Similar |
| IRFR120TRPBF | Vishay Siliconix | 0 | IRFR120TRPBFCT-ND | 1,94000 € | Similar |



