Similar
Similar
Similar
Similar



FQD8P10TF_NB82052 | |
|---|---|
DigiKey Part Number | FQD8P10TF_NB82052-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD8P10TF_NB82052 |
Description | MOSFET P-CH 100V 6.6A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 3.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9120NTRLPBF | Infineon Technologies | 23.191 | 448-IRFR9120NTRLPBFCT-ND | 1,51000 € | Similar |
| IRFR9120PBF | Vishay Siliconix | 0 | IRFR9120PBF-ND | 2,27000 € | Similar |
| IRFR9120TRLPBF | Vishay Siliconix | 0 | IRFR9120TRLPBFCT-ND | 2,27000 € | Similar |
| IRFR9120TRPBF | Vishay Siliconix | 3 | IRFR9120PBFCT-ND | 2,27000 € | Similar |



