FQD7N20TM_F080 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,22182 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.958
Unit Price: 1,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 849
Unit Price: 1,07000 €
Datasheet
N-Channel 200 V 5.3A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 5.3A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
TO-252AA

FQD7N20TM_F080

DigiKey Part Number
FQD7N20TM_F080-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD7N20TM_F080
Description
MOSFET N-CH 200V 5.3A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 5.3A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
690mOhm @ 2.65A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHFR220-GE3Vishay Siliconix0742-SIHFR220-GE3TR-ND0,22182 €Similar
STD5N20LT4STMicroelectronics22.958497-4335-1-ND1,15000 €Similar
ZXMN20B28KTCDiodes Incorporated849ZXMN20B28KTCCT-ND1,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable