Memory Switch IC 8 Channel 20-DQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA1208BQX

DigiKey Part Number
FSA1208BQXTR-ND - Tape & Reel (TR)
FSA1208BQXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA1208BQX
Description
IC SWITCH OCTAL SPST 20DQFN
Customer Reference
Detailed Description
Memory Switch IC 8 Channel 20-DQFN (2.5x4.5)
EDA/CAD Models
FSA1208BQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Memory
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
15Ohm
Voltage - Supply, Single (V+)
2.3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Isolation
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-DQFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 108.985 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

108.985In Stock
Ships from Flip Electronics