Similar



FQD6N50CTF | |
|---|---|
DigiKey Part Number | FQD6N50CTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD6N50CTF |
Description | MOSFET N-CH 500V 4.5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 2.5W (Ta), 61W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD6N50CTF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 61W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD5NK50ZT4 | STMicroelectronics | 2.205 | 497-STD5NK50ZT4CT-ND | 2,11000 € | Similar |
| STD6N52K3 | STMicroelectronics | 2.500 | 497-10118-1-ND | 1,67000 € | Similar |


