Parametric Equivalent
Similar
Similar
Similar



FQD6N40CTF | |
|---|---|
DigiKey Part Number | FQD6N40CTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD6N40CTF |
Description | MOSFET N-CH 400V 4.5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 4.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA |
EDA/CAD Models | FQD6N40CTF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD6N40CTM | onsemi | 2.454 | FQD6N40CTMCT-ND | 1,78000 € | Parametric Equivalent |
| STD5NK40ZT4 | STMicroelectronics | 2.715 | 497-2477-1-ND | 1,82000 € | Similar |
| STD6NK50ZT4 | STMicroelectronics | 2.311 | 497-6564-1-ND | 2,06000 € | Similar |
| STD7NK40ZT4 | STMicroelectronics | 2.986 | 497-6565-1-ND | 2,04000 € | Similar |



