Similar



FQD6N25TM | |
|---|---|
DigiKey Part Number | FQD6N25TMFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD6N25TM |
Description | MOSFET N-CH 250V 4.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD6N25TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD4N60TM | onsemi | 3.396 | FCD4N60TMCT-ND | 2,22000 € | Similar |
| IRFR224TRPBF | Vishay Siliconix | 9 | IRFR224PBFCT-ND | 1,90000 € | Similar |



