N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
TO-252AA

FQD5N60CTM

DigiKey Part Number
FQD5N60CTMTR-ND - Tape & Reel (TR)
FQD5N60CTMCT-ND - Cut Tape (CT)
FQD5N60CTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD5N60CTM
Description
MOSFET N-CH 600V 2.8A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 49W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.008
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,05300 €10,53 €
1000,70710 €70,71 €
5000,55890 €279,45 €
1.0000,51121 €511,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42955 €1.073,88 €
5.0000,39976 €1.998,80 €
7.5000,39028 €2.927,10 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €