Similar
Similar
Similar



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD5N50NZTM | onsemi | 4.748 | FDD5N50NZTMCT-ND | 1,47000 € | Similar |
| AOD5N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1360-2-ND | 0,22833 € | Similar |
| RJK5030DPD-00#J2 | Renesas Electronics Corporation | 0 | RJK5030DPD-00#J2-ND | 0,65362 € | Similar |
| STD5N52K3 | STMicroelectronics | 0 | 497-10957-1-ND | 1,68000 € | Similar |
| STD5NK50ZT4 | STMicroelectronics | 2.205 | 497-STD5NK50ZT4CT-ND | 2,09000 € | Similar |





