FQD5N40TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.500
Unit Price: 1,77000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,22833 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.309
Unit Price: 1,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.721
Unit Price: 1,81000 €
Datasheet
N-Channel 400 V 3.4A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 3.4A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
TO-252AA

FQD5N40TF

DigiKey Part Number
FQD5N40TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD5N40TF
Description
MOSFET N-CH 400V 3.4A DPAK
Customer Reference
Detailed Description
N-Channel 400 V 3.4A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.6Ohm @ 1.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD6N40CTMonsemi2.500FQD6N40CTMCT-ND1,77000 €Similar
AOD5N40Alpha & Omega Semiconductor Inc.0785-1360-2-ND0,22833 €Similar
STD5N52USTMicroelectronics3.309497-10017-1-ND1,55000 €Similar
STD5NK40ZT4STMicroelectronics2.721497-2477-1-ND1,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable