


FQD4P25TM | |
|---|---|
DigiKey Part Number | FQD4P25TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD4P25TM |
Description | MOSFET P-CH 250V 3.1A DPAK |
Customer Reference | |
Detailed Description | P-Channel 250 V 3.1A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD4P25TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1Ohm @ 1.55A, 10V |

