FQD4N50TM_WS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,27439 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.331
Unit Price: 1,04000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.527
Unit Price: 2,04000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,29420 €
Datasheet
N-Channel 500 V 2.6A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 2.6A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
TO-252AA

FQD4N50TM_WS

DigiKey Part Number
FQD4N50TM_WS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD4N50TM_WS
Description
MOSFET N-CH 500V 2.6A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 2.6A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7Ohm @ 1.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable