


FQD3N40TM | |
|---|---|
DigiKey Part Number | FQD3N40TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD3N40TM |
Description | MOSFET N-CH 400V 2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 2A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD3N40TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD3N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1350-2-ND | 0,25990 € | Similar |
| AOD3N50 | Alpha & Omega Semiconductor Inc. | 6.226 | 785-1175-1-ND | 1,04000 € | Similar |
| STD5NK40ZT4 | STMicroelectronics | 2.715 | 497-2477-1-ND | 1,82000 € | Similar |



