P-Channel 400 V 1.56A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 400 V 1.56A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
TO-252AA

FQD2P40TM

DigiKey Part Number
FQD2P40TMTR-ND - Tape & Reel (TR)
FQD2P40TMCT-ND - Cut Tape (CT)
FQD2P40TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD2P40TM
Description
MOSFET P-CH 400V 1.56A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 400 V 1.56A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD2P40TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5Ohm @ 780mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.422
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86300 €8,63 €
1000,57390 €57,39 €
5000,44998 €224,99 €
1.0000,41013 €410,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34296 €857,40 €
5.0000,31804 €1.590,20 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €