Similar
Similar
Similar
Similar



FQD20N06LETM | |
|---|---|
DigiKey Part Number | FQD20N06LETM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD20N06LETM |
Description | MOSFET N-CH 60V 17.2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 17.2A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 665 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 8.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD20N06T4G | onsemi | 2.600 | NTD20N06T4GOSCT-ND | 1,87000 € | Similar |
| AOD444 | Alpha & Omega Semiconductor Inc. | 69.868 | 785-1108-1-ND | 0,99000 € | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 421 | DMN6068LK3-13DICT-ND | 0,84000 € | Similar |
| STD16NF06LT4 | STMicroelectronics | 11.977 | 497-4329-1-ND | 1,51000 € | Similar |
| STD16NF06T4 | STMicroelectronics | 10.495 | 497-15667-1-ND | 1,46000 € | Similar |





