FQD20N06TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.584
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 2.600
Unit Price: 1,89000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73.668
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.579
Unit Price: 0,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.645
Unit Price: 1,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 323
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.580
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,48000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.892
Unit Price: 0,89000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.089
Unit Price: 1,50000 €
Datasheet
N-Channel 60 V 16.8A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 16.8A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
TO-252AA

FQD20N06TM

DigiKey Part Number
FQD20N06TMTR-ND - Tape & Reel (TR)
FQD20N06TMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FQD20N06TM
Description
MOSFET N-CH 60V 16.8A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 16.8A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
63mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable