FQD12N20LTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 24.778
Unit Price: 1,24000 €
Datasheet
N-Channel 200 V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
TO-252AA

FQD12N20LTF

DigiKey Part Number
FQD12N20LTF-ND
Manufacturer
Manufacturer Product Number
FQD12N20LTF
Description
MOSFET N-CH 200V 9A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
280mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 55W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable