


FQD10N20TF | |
|---|---|
DigiKey Part Number | FQD10N20TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD10N20TF |
Description | MOSFET N-CH 200V 7.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 7.6A (Tc) 2.5W (Ta), 51W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD10N20TF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 51W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4504 | Alpha & Omega Semiconductor Inc. | 0 | 785-1479-2-ND | 0,36642 € | Similar |


