Similar



FQB9N50CFTM | |
|---|---|
DigiKey Part Number | FQB9N50CFTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB9N50CFTM |
Description | MOSFET N-CH 500V 9A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 173W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB9N50CFTM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 173W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 850mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB11NK50ZT4 | STMicroelectronics | 161 | 497-2451-1-ND | 3,82000 € | Similar |


