Similar
Similar
Similar
Similar



FQB8N60CTM-WS | |
|---|---|
DigiKey Part Number | FQB8N60CTM-WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB8N60CTM-WS |
Description | MOSFET N-CH 600V 7.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB8N60CTM-WS Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1255 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 147W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40SPBF | Vishay Siliconix | 0 | IRFBC40SPBF-ND | 4,89000 € | Similar |
| IXFA10N80P | IXYS | 29.554 | IXFA10N80P-ND | 5,65000 € | Similar |
| STB6NK60ZT4 | STMicroelectronics | 754 | 497-12537-1-ND | 3,06000 € | Similar |
| STB8NM60T4 | STMicroelectronics | 0 | 497-5386-1-ND | 3,86000 € | Similar |




