Similar



FQB7P06TM | |
|---|---|
DigiKey Part Number | FQB7P06TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB7P06TM |
Description | MOSFET P-CH 60V 7A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 7A (Tc) 3.75W (Ta), 45W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB7P06TM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 410mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF5210STRLPBF | Infineon Technologies | 5.495 | IRF5210STRLPBFCT-ND | 39,67000 € | Similar |


