Similar



FQB7N80TM_AM002 | |
|---|---|
DigiKey Part Number | FQB7N80TM_AM002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB7N80TM_AM002 |
Description | MOSFET N-CH 800V 6.6A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.6A (Tc) 3.13W (Ta), 167W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 3.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB5N80K5 | STMicroelectronics | 987 | 497-16923-1-ND | 2,47000 € | Similar |
| STB6N80K5 | STMicroelectronics | 0 | 497-14974-1-ND | 2,51000 € | Similar |
| STB7NK80ZT4 | STMicroelectronics | 2.412 | 497-6557-1-ND | 3,62000 € | Similar |
| STB9NK80Z | STMicroelectronics | 0 | 497-13936-1-ND | 2,54000 € | Similar |



