Similar
Similar
Similar
Similar
Similar



FQB70N08TM | |
|---|---|
DigiKey Part Number | FQB70N08TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB70N08TM |
Description | MOSFET N-CH 80V 70A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 70A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB70N08TM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 155W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB3652 | onsemi | 904 | FDB3652CT-ND | 2,67000 € | Similar |
| BUK9616-75B,118 | Nexperia USA Inc. | 12 | 1727-4714-1-ND | 2,16000 € | Similar |
| PSMN012-80BS,118 | Nexperia USA Inc. | 5.059 | 1727-7206-1-ND | 2,18000 € | Similar |
| PSMN017-80BS,118 | Nexperia USA Inc. | 4.935 | 1727-7209-1-ND | 1,94000 € | Similar |
| STB40NF10LT4 | STMicroelectronics | 857 | 497-3736-1-ND | 3,00000 € | Similar |




