Similar



Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 2.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA3N50D2 | IXYS | 1.482 | 238-IXTA3N50D2-ND | 6,35000 € | Similar |


