FQB6N40CTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.478
Unit Price: 1,77000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 329
Unit Price: 2,75000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 663
Unit Price: 2,83000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,00650 €
Datasheet

Similar


STMicroelectronics
In Stock: 944
Unit Price: 2,90000 €
Datasheet
N-Channel 400 V 6A (Tc) 73W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 6A (Tc) 73W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB6N40CTM

DigiKey Part Number
FQB6N40CTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB6N40CTM
Description
MOSFET N-CH 400V 6A D2PAK
Customer Reference
Detailed Description
N-Channel 400 V 6A (Tc) 73W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB6N40CTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
73W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD6N40CTMonsemi2.478FQD6N40CTMCT-ND1,77000 €Similar
IRF730ASPBFVishay Siliconix329IRF730ASPBF-ND2,75000 €Similar
IRF730STRLPBFVishay Siliconix663IRF730STRLPBFCT-ND2,83000 €Similar
IRF730STRRPBFVishay Siliconix0IRF730STRRPBF-ND1,00650 €Similar
STB11NK40ZT4STMicroelectronics944497-7930-1-ND2,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes