


FQB630TM | |
|---|---|
DigiKey Part Number | FQB630TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB630TM |
Description | MOSFET N-CH 200V 9A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 3.13W (Ta), 78W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB630TM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 4.5A, 10V |

