N-Channel 600 V 4.5A (Tc) 100W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4.5A (Tc) 100W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB5N60CTM-WS

DigiKey Part Number
FQB5N60CTM-WSTR-ND - Tape & Reel (TR)
FQB5N60CTM-WSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FQB5N60CTM-WS
Description
MOSFET N-CH 600V 4.5A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Tc) 100W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB5N60CTM-WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.5Ohm @ 2.25A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Type
Power Dissipation (Max)
100W (Tc)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,20900 €12,09 €
1000,82300 €82,30 €
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €