FQB5N40TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 300
Unit Price: 2,83000 €
Datasheet
N-Channel 400 V 4.5A (Tc) 3.13W (Ta), 70W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 4.5A (Tc) 3.13W (Ta), 70W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB5N40TM

DigiKey Part Number
FQB5N40TM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB5N40TM
Description
MOSFET N-CH 400V 4.5A D2PAK
Customer Reference
Detailed Description
N-Channel 400 V 4.5A (Tc) 3.13W (Ta), 70W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB5N40TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.13W (Ta), 70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF830STRLPBFVishay Siliconix300IRF830STRLPBFCT-ND2,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable