Parametric Equivalent



FQB34P10TM-F085C | |
|---|---|
DigiKey Part Number | 488-FQB34P10TM-F085C-ND |
Manufacturer | |
Manufacturer Product Number | FQB34P10TM-F085C |
Description | MOSFET |
Customer Reference | |
Detailed Description | P-Channel 100 V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2910 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 155W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 (D2PAK) |
Rds On (Max) @ Id, Vgs 60mOhm @ 16.75A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB34P10TM | onsemi | 4.995 | FQB34P10TMCT-ND | 3,57000 € | Parametric Equivalent |


